text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193KSKT-5A

Yellow 1.6 x 0.8 x 0.35 mm 130° 45 mcd 2.3 V Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
LITEON LTST-C193KSKT-5A - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 30mA
Intensity: 45mcd
Viewing Angle: 130°
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
145,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$215.50
USD
Quantity
Unit Price
5,000
$0.0431
10,000
$0.0423
15,000+
$0.0416
Product Variant Information section