text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193TBKT-5A

Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
LITEON LTST-C193TBKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
215,000
USA:
215,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$232.50
USD
Quantity
Unit Price
5,000
$0.0465
10,000
$0.0456
15,000+
$0.0448
Product Variant Information section