text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193TGKT-5A

Green 1.6 x 0.8 x 0.8 mm 280 mcd 3.1 V Water Clear Ultra Bright InGaN Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
LITEON LTST-C193TGKT-5A - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 280mcd
Viewing Angle: 130°
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$408.50
USD
Quantity
Unit Price
5,000+
$0.0817
Product Variant Information section