text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C21KGKT

Green Water Clear 104 mcd 574 nm 20 mA 70° SMT LED (3.2 x 1.6 mm)

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2304
Product Specification Section
LITEON LTST-C21KGKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 70°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
Germany (Online Only):
138,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.90
USD
Quantity
Web Price
3,000
$0.0363
9,000
$0.0349
15,000
$0.0343
30,000
$0.0334
60,000+
$0.0322