text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-E682KRKGWT

Red/Green PLCC-4 200/150 mcd Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
LITEON LTST-E682KRKGWT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 280mcd/224mcd
Viewing Angle: 120°
Wavelength: 631nm/571nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  3.5mm x L  2.8mm x W  1.9mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$767.00
USD
Quantity
Unit Price
2,000
$0.0815
4,000
$0.08
6,000
$0.0792
8,000
$0.0786
10,000+
$0.0767
Product Variant Information section