text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-G683GEBW

Green/Red/Blue 120° Diffused 900/355/180 mcd 3.8/2.4/3.8 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
LITEON LTST-G683GEBW - Technical Attributes
Attributes Table
Color: Green / Red / Blue
Lens Type: Diffused
Forward Voltage: 3.8V/2.4V/3.8V
Forward (Drive) Current: 20mA/30mA/20mA
Intensity: 900mcd/355mcd/180mcd
Viewing Angle: 120°
Package Style:  PLCC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.00
USD
Quantity
Unit Price
2,000+
$0.187
Product Variant Information section