text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S220KGKT

Green 2.1 x 0.6 x 1 mm 130° Water Clear 35 mcd 2 V Molded SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
LITEON LTST-S220KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1mm x L  2.1mm x W  0.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-S220KGKT is a green color, water clear surface mount LED with an intensity of 35 mcd.

Features:

  • Meet ROHS, Green Product
  • Side Looking Special For LCD Backlight
  • Ultra Bright AlInGaP Chip LED
  • Package In 8 mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
32,000
USA:
32,000
296,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.60
USD
Quantity
Unit Price
4,000
$0.0284
8,000
$0.0279
12,000
$0.0276
16,000
$0.0274
20,000+
$0.0268
Product Variant Information section