text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S482KGKT-5A

Green 1.8 x 1.1 x 0.3 mm 130° 28 mcd 2.2 V Water Clear Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S482KGKT-5A - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Intensity: 28mcd
Viewing Angle: 130°
Dimension: H  1mm x L  1.8mm x W  0.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.40
USD
Quantity
Unit Price
3,000
$0.056
6,000
$0.0549
9,000
$0.0543
12,000+
$0.0536
Product Variant Information section