Manufacturer Part #
LTST-S482TBKT-5A
Blue 1.8 x 1.1 x 0.3 mm 130° 20 mcd 3.05 V Water Clear Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-S482TBKT-5A - Technical Attributes
Attributes Table
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 20mcd |
| Viewing Angle: | 130° |
| Dimension: | H 1mm x L 1.8mm x W 0.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0612
6,000
$0.06
9,000
$0.0594
12,000+
$0.0586
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount