text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-2S3D8

White 15° 23000 mcd Clear 3.1 V Through Hole Domed Top LED - T1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
LITEON LTW-2S3D8 - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 30mA
Intensity: 23000000mcd
Viewing Angle: 15°
Dimension: H  8.7mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
1000
Total
$1,800.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
4,000
$0.153
5,000+
$0.15
Product Variant Information section