text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-670DS-EL

White 3.5 x 2.8 x 1.95 mm 120° Diffused Yellow 1100 mcd 3.5 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
LITEON LTW-670DS-EL - Technical Attributes
Attributes Table
Color: White
Lens Type: Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 30mA
Intensity: 1400000mcd
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,051.20
USD
Quantity
Unit Price
2,000
$0.0917
4,000
$0.0899
6,000
$0.0888
8,000+
$0.0876
Product Variant Information section