text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C191DS5

White 1.6 x 0.8 x 0.55 mm 130° Tinted Yellow 180 mcd 3 V LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
LITEON LTW-C191DS5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.15V
Forward (Drive) Current: 5mA
Intensity: 180mcd
Viewing Angle: 130°
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications

The LTW-C191DS5 is a white color, yellow lens LED with an intensity of 180 mcd and viewing angle of 130°.

Features:

  • Meet ROHS, Green Product
  • Super thin (0.55H mm ) chip LED
  • Ultra bright InGaN white Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$520.00
USD
Quantity
Unit Price
5,000+
$0.104
Product Variant Information section