text.skipToContent text.skipToNavigation

Manufacturer Part #

MB403-A15-CA

MB403 Series 15 V 2180 mcd 592 nm Bayonet Base Amber LED Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC MB403-A15-CA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Forward Voltage: 15V
Forward (Drive) Current: 28mA
Intensity: 2180mcd
Wavelength: 592nm
Dimension: H  28.4mm x D  9.9mm
Mounting Method: Bayonet Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$917.00
USD
Quantity
Unit Price
10
$18.80
20
$18.66
30
$18.58
40
$18.52
50+
$18.34
Product Variant Information section