text.skipToContent text.skipToNavigation

Manufacturer Part #

MPC5GTW12.0

LED Panel Mount Indicators 5mm Grn Tin 12in Mtl Panel Mnt Ind.

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar MPC5GTW12.0 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 35°
Dimension: H  19.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
100
$2.15
200
$2.13
300
$2.12
400+
$2.10
Product Variant Information section