text.skipToContent text.skipToNavigation

Manufacturer Part #

MPC5RD

Panel Mount LED Assembly 5 mm Red LED w\ Diffused Lens No Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar MPC5RD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 45°
Mounting Method: Panel Mount
Features & Applications

The MPC5RD is a 5 mm Red color standard metal panel mount LED indicator with diffused lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -45°C to -85°C
  • Stroage temperature:-40°C to 100°C
  • Lead soldering temperature (1/16") from body 260°C for 5 seconds

Applications:

  • Battery-operated
  • Status Indication?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
100
$1.25
200
$1.23
400
$1.22
500+
$1.21
Product Variant Information section