text.skipToContent text.skipToNavigation

Manufacturer Part #

MPR3GD

Panel Mount LED Assembly 3 mm Green LED w\ Diffused Lens No Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar MPR3GD - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 25mcd
Viewing Angle: 35°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.00
USD
Quantity
Unit Price
20
$1.24
40
$1.23
100
$1.21
200
$1.20
400+
$1.18
Product Variant Information section