text.skipToContent text.skipToNavigation

Manufacturer Part #

MPR3SRDW6.0

Panel Mount LED Assembly 3 mm Super Red LED w\ Diffused Lens 6 in Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar MPR3SRDW6.0 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 35°
Mounting Method: Panel Mount
Features & Applications

The MPR3SRDW6.0 is a 3 mm Red color standard metal panel mount LED assembly with diffused lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to -85°C
  • Stroage temperature:-30°C to 100°C
  • Lead soldering temperature (1/16") from body 260°C for 5 seconds

Applications:

  • Battery-operated
  • Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
100
$1.96
200
$1.94
300
$1.93
400+
$1.91
Product Variant Information section