text.skipToContent text.skipToNavigation

Manufacturer Part #

MSL0104RGBW1

MSL0104 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MSL0104RGBW1 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.1V/3.3V/3.2V
Forward (Drive) Current: 20mA
Intensity: 700mcd/1200mcd/400mcd
Wavelength: 624nm/527nm/470nm
Rated Power: 0.4W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.15mm x L  6.4mm x W  2.2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
1,000+
$1.15
Product Variant Information section