Manufacturer Part #
MSL0402RGBU1
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discr
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM MSL0402RGBU1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM MSL0402RGBU1 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Forward Voltage: | 2.1V/3.5V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 400mcd/550mcd/180mcd |
| Wavelength: | 624nm/527nm/470nm |
| Rated Power: | 180mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.5mm x L 1.8mm x W 1.6mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount