text.skipToContent text.skipToNavigation

Manufacturer Part #

MSL0402RGBU1

Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discr

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MSL0402RGBU1 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward Voltage: 2.1V/3.5V/3.3V
Forward (Drive) Current: 20mA
Intensity: 400mcd/550mcd/180mcd
Wavelength: 624nm/527nm/470nm
Rated Power: 180mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.5mm x L  1.8mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section