text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5464MP4B

Green 3 mm 60° 5 mcd 2.2 V LED Indicator PCB Mount - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV5464MP4B - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 60°
Wavelength: 562nm
Rated Power: 120mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.5mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
  1. The MV5464MP4B is a High efficiency 3.0 mm Green tinted diffused LED lamp with 5 mcd intensity and viewing angle of 60°. Available in T-1 package.

Features:

  • Wide viewing angle
  • Deep red color

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
400
Total
$3,948.00
USD
Quantity
Unit Price
1,200+
$3.29
Product Variant Information section