text.skipToContent text.skipToNavigation

Manufacturer Part #

MV60538MP7

Red 5 mm 65° Tinted Diffused 2 mcd 1.7 V LED Indicator PCB Mount - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV60538MP7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 65°
Wavelength: 660nm
Rated Power: 180mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  3.18mm x L  4.63mm x W  4.63mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The MV60538MP7 is a High efficiency 5.0 mm Red tinted diffused LED lamp with 2 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.

Features:

  • Wide viewing angle
  • Deep red color

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
250
Total
$525.00
USD
Quantity
Unit Price
200
$0.114
400
$0.112
1,000
$0.11
2,000
$0.108
4,000+
$0.105
Product Variant Information section