text.skipToContent text.skipToNavigation

Manufacturer Part #

MV6300AGR

Yellow 1.9 mm 50° Tinted Diffused 3 mcd 2 V Subminiature LED SMT - T 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight MV6300AGR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 3mcd
Viewing Angle: 50°
Wavelength: 585nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  2.92mm x L  2.2mm x W  2.1mm
Package Style:  T-3/4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$507.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
4,000
$0.168
5,000+
$0.165
Product Variant Information section