text.skipToContent text.skipToNavigation

Manufacturer Part #

OP999

OP999 Series 5 mm 890 nm 100 mW PIN Silicon Photodiode Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TT Electronics - Optek Technology OP999 - Technical Attributes
Attributes Table
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The OP999 is a part of OP99 series PIN silicon photodiode. It has a storage temperature ranging from -40°C to +100°C and its available in T-1 3/4 package.

The OP999 photodiode consists of a PIN silicon photodiode mounted in a dark blue plastic injection molded shell package. The narrow receiving angle provides excellent on-axis coupling. The sensors are 100% production tested for close correlation with Optek GaAlAs emitters.

Features:

  • Narrow receiving angle
  • Linear response vs. irradiance
  • Fast switching time
  • T-1 3/4 package style

View the available family of PIN silicon photodiode

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
50
$0.79
125
$0.77
300
$0.755
750+
$0.725
Product Variant Information section