text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLBG4C7

3 mm Green 45° 4500 mcd Water Clear 3.4 V LED Through Hole

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLBG4C7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 4500000mcd
Viewing Angle: 45°
Wavelength: 531nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.1mm x D  3mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
40000
Multiple Of:
5000
Total
$13,800.00
USD
Quantity
Unit Price
5,000+
$0.345
Product Variant Information section