text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLFB3C7

5 mm Blue 30° 1350 mcd Water Clear 3.4 V LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TT Electronics - Optek Technology OVLFB3C7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 20mA
Intensity: 1350000mcd
Viewing Angle: 30°
Wavelength: 475nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.7mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
150
$0.315
300
$0.31
750
$0.305
1,500+
$0.295
Product Variant Information section