Manufacturer Part #
OVLGS0C8B9
5 mm Red 8° 14000 mcd Water Clear 2 V Round LED Through Hole - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVLGS0C8B9 - Product Specification
TT Electronics - Optek Technology OVLGS0C8B9 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 14000000mcd |
| Viewing Angle: | 8° |
| Dimension: | H 8.6mm x D 5.6mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.189
1,000
$0.186
1,500
$0.185
2,000
$0.183
2,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole