text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLLG8C7

5 mm Green 85° 2400 mcd Water Clear 3.2 V LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLLG8C7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 2400000mcd
Viewing Angle: 85°
Wavelength: 531nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  6.8mm x D  5.05mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,725.00
USD
Quantity
Unit Price
1
$0.385
75
$0.375
200
$0.37
400
$0.365
1,250+
$0.345
Product Variant Information section