Manufacturer Part #
OVSA1GBC2R8
3.5 x 2.8 x 1.95 mm Green 120° 1800 mcd Water Clear Surface Mount LED - PLCC-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OVSA1GBC2R8 - Product Specification
TT Electronics - Optek Technology OVSA1GBC2R8 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 1800000mcd |
| Viewing Angle: | 120° |
| Dimension: | H 1.95mm x L 3.5mm x W 2.8mm |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The OVSA1GBC2R8 is a green color water clear surface mount LED with a typical intensity of 1800 mcd.
This device designed for wide angle, uniform light output. Its internal reflector and colorless clear lens optimize luminous intensity and make it ideal for backlighting applications and for coupling with light guides.
Features:
- High intensity with low power consumption
- PLCC4 packaged in 8 mm tape on 7” diameter reel
- Compatible with automatic placement equipment
- Dimensions: 3.5 x 2.8 x 1.95 mm
- 120° viewing angle
Applications:
- Traffic lights
- Signal and symbol luminaire
- Mono-color indicators
- Backlighting (LCD, switches, displays, illuminated advertising)
- Interior automotive lighting (instrumentation clusters)
- Safety marker lights (steps, exit ways)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount