text.skipToContent text.skipToNavigation

Manufacturer Part #

PM3BCW9.3

Panel Mount LED Assembly, 3 mm Blue LED w\ Water Clear Lens, 9.3 in. Wire,

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM3BCW9.3 - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 45°
Dimension: H  14.3mm x D  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
100
$1.26
200
$1.25
300
$1.24
400
$1.23
500+
$1.22
Product Variant Information section