text.skipToContent text.skipToNavigation

Manufacturer Part #

PM3GDW8.0

PM Series Green 3 mm Diffused Lens Panel Mount LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM3GDW8.0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward (Drive) Current: 30mA
Wavelength: 565nm
Package Style:  T-1
Mounting Method: Panel Mount
Features & Applications

The PM3GDW8 is a part of PM3 series 8 inch wire 3 mm Panel Mount Green LED of Diffused type LED Appearance.

Product Features:

  • Green Emitted Color
  • Diffused Lens Appearance
  • 65 nm Peak Wavelength
  • Operating Temperature Range is -25 °C to +85 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
20
$1.18
40
$1.17
100
$1.16
200
$1.15
400+
$1.12
Product Variant Information section