text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5-M124-RED

IP67 Rated 7 mm Clear Fresnel Lens RED LED Integrated Sensor Ambient Lighting

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5-M124-RED - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 24V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 100°
Dimension: H  27.9mm x D  10.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,769.00
USD
Quantity
Unit Price
100+
$27.69
Product Variant Information section