text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5-PAD

Panel Mount LED Assembly 12.4 mm Diffused Lens Amber LED No Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5-PAD - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Diffused
Forward Voltage: 48V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 120°
Mounting Method: Panel Mount
Features & Applications

The PM5-PAD is a Amber LED Assembly with White Diffused Lens and IP67 Rated Sealed Panel Mount Indicators.

Features:

  • Maximum Power Dissipation: 400 mW
  • Operating Temperature Range: -30°C to 85°C
  • Storage Temperature: -40°C to 85°C
  • Peak Wave Length: 605 λp(nm)
  • Viewing Angle: 120°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Unit Price
100+
$10.05
Product Variant Information section