text.skipToContent text.skipToNavigation

Manufacturer Part #

PM53-BC

Panel Mount Led Assembly 3 Leaded 5mm Red/Green w/ White Diffused Connector

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM53-BC - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Mounting Method: Panel Mount
Features & Applications

The PM53-BC is a 5 mm Red/Green Bi-color standard panel mount LED indicator with diffused lens.

Maximum Ratings:

  • Maximum Reverse Voltage: 5 V
  • Maximum Reverse Current: 100 µA
  • Operating temperature range: -25°C to 85°C
  • Stroage temperature:-30°C to 100°C  
  • Lead Soldering Temperature(1/16'' From Body) 260°C for Seconds

Applications:

  • Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.50
USD
Quantity
Unit Price
100
$0.485
300
$0.47
1,000
$0.46
1,500+
$0.45
Product Variant Information section