text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5BWD

Panel Mount LED Assembly 5 mm Blue LED w\ Diffused Lens No Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5BWD - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 4V
Forward (Drive) Current: 25mA
Intensity: 15mcd
Viewing Angle: 45°
Mounting Method: Panel Mount
Features & Applications

The PM5BWD is a Blue LED Assembly with White Diffused Lens and Standard Panel Mount Indicators.

Features:

  • Reverse voltage: 5 V
  • Reverse Current: 100 µA
  • Operating temperature range: -25°C to 85°C
  • Lead Soldering Temperature: 260°C for 5 seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
100
$1.04
200
$1.03
300
$1.02
500+
$1.01
Product Variant Information section