text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5BWDW6.0

Panel Mount LED Assembly 5 mm Blue LED w\ Diffused Lens 6 in Wire

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5BWDW6.0 - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 3.8V
Forward (Drive) Current: 7mA
Intensity: 4mcd
Viewing Angle: 45°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
100
$2.11
200
$2.09
300
$2.07
400+
$2.06
Product Variant Information section