text.skipToContent text.skipToNavigation

Manufacturer Part #

PM5RDW12.0

Panel Mount LED Assembly 5 mm Red LED w\ Diffused Lens 12 In Wire No Connector

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar PM5RDW12.0 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 45°
Mounting Method: Panel Mount
Features & Applications
The PM5RDW12.0 is a Red LED Assembly with Diffused Lens, 12 In. Wire and Standard Panel Mount Indicators.

Features:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating Temperature Range: -25°C to 85°C
  • Storage Temperature: -30°C to 100°C
  • Lead Soldering Temperature: 260°C for 5 Seconds
  • Viewing Angle: 45°
  • Wide Range Voltage Input, 2.1-2.8 VAC/VDC
  • ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
100
$1.23
200
$1.22
300
$1.21
400
$1.20
500+
$1.19
Product Variant Information section