text.skipToContent text.skipToNavigation

Manufacturer Part #

PMRL200-BR28H-WT

PMRL200 Series 60° 28 V 14 mcd 635 nm PC Pin Red LED Panel Mount Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC PMRL200-BR28H-WT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 28V
Forward (Drive) Current: 16.5mA
Intensity: 14mcd
Viewing Angle: 60°
Wavelength: 635nm
Operating Temp Range: -20°C to +100°C
Dimension: H  22.6mm x D  9.9mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$593.00
USD
Quantity
Unit Price
25
$6.00
50
$5.97
75
$5.95
100
$5.93
125+
$5.88
Product Variant Information section