text.skipToContent text.skipToNavigation

Manufacturer Part #

PMRL200W-NWG24H-WT

PMRL200 Series 45° 24 V 2400 mcd 520 nm Wire Leads Green LED Panel Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC PMRL200W-NWG24H-WT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 24V
Forward (Drive) Current: 15mA
Intensity: 2400mcd
Viewing Angle: 45°
Wavelength: 520nm
Operating Temp Range: -20°C to +100°C
Dimension: H  22.6mm x D  9.9mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$947.50
USD
Quantity
Unit Price
25+
$18.95
Product Variant Information section