text.skipToContent text.skipToNavigation

Manufacturer Part #

Q62702P5177

LY R976-PS-36-0-20-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2533
Product Specification Section
ams OSRAM Q62702P5177 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 25mA
Viewing Angle: 160°
Wavelength: 588nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Part Number Aliases: LY R976-PS-36-0-20-R18
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$112.40
USD
Quantity
Unit Price
4,000
$0.0281
8,000
$0.0277
12,000
$0.0274
16,000
$0.0272
20,000+
$0.0266