text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A2395

Osram TopLED 570nm LG M67K-G1J2-24-0-2-R18-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
ams OSRAM Q65110A2395 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 7.1mcd
Viewing Angle: 120°
Wavelength: 570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.4mm x L  2mm x W  1.4mm
Moisture Sensitivity Level: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.00
USD
Quantity
Unit Price
3,000
$0.0462
6,000
$0.0454
9,000
$0.0449
12,000
$0.0446
15,000+
$0.0435
Product Variant Information section