text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A4007

LG T676-P2R1-24-0-20-R18-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65110A4007 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LG T676-P2R1-24-0-20-R18-Z
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
16000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.0479
4,000
$0.047
6,000
$0.0465
8,000
$0.0461
10,000+
$0.045