text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A6714

LTRB R37G-4R4S-0125-0-2-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A6714 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward (Drive) Current: 2mA
Intensity: 280mcd
Viewing Angle: 120°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Part Number Aliases: LTRB R37G-4R4S-0125-0-2-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Unit Price
4,000+
$0.112
Product Variant Information section