text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9416

LA E63F-EBHA-24-3A4B-50-R33

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
ams OSRAM Q65112A9416 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2.50V
Forward (Drive) Current: 70mA
Viewing Angle: 30°
Wavelength: 617nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LA E63F-EBHA-24-3A4B-50-R33
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$179.40
USD
Quantity
Unit Price
2,000
$0.0897
4,000
$0.0879
6,000
$0.0869
8,000+
$0.0857
Product Variant Information section