text.skipToContent text.skipToNavigation

Manufacturer Part #

R3GDL

Green 90° Diffused 0.4 mcd 2.1 V 2 x 3 mm Through Hole Low Current LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R3GDL - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 2mA
Intensity: 0.4mcd
Viewing Angle: 90°
Mounting Method: Through Hole
Features & Applications

The R3GDL is a part of R3 series (H480 Family) 2x3 mm Rectangular, 100 Degree Viewing Angle, Low Current Through Hole Green 2-Pin LED.

Product Features:

  • Green
  • 568 nm Peak Wavelength
  • Diffused Lens Appearance
  • 100 ° Viewing Angle
  • Light Intensity 0.4 mcd
  • Operaing Temperature range -25 °C to +85 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.95
USD
Quantity
Unit Price
300
$0.0865
500
$0.0853
2,000
$0.082
3,000
$0.0811
7,500+
$0.078
Product Variant Information section