text.skipToContent text.skipToNavigation

Manufacturer Part #

R50RB2-5-0080

ORCA Series Red/Blue 5 mm 80 ° 1000 / 200 mcd Clear 3.8 V Super Flux LED Dome

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R50RB2-5-0080 - Technical Attributes
Attributes Table
Color: Red/Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 50mA
Intensity: 1000mcd/200mcd
Viewing Angle: 80°
Mounting Method: Through Hole
Features & Applications

The R50RB2-5-0080 is a part of ORCA series 7.6 mm x 7.6 mm, 4-Pins Water Clear Lens, 80 Degree Viewing Angle Bi-Color Red/BlueThrough Hole LED.

Product Features:

  • 5 mm Dome
  • RoHS Compliant
  • Low Profile Dome Lens
  • Automatic Insertion Compatible — Tubular Packaging
  • Automatic Placement Compatible
  • High Intensity Output
  • High Power Efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
10
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section