text.skipToContent text.skipToNavigation

Manufacturer Part #

R7GD

Green 2 x 7 mm 120° 8 mcd Diffused 2.1 V Through Hole Rectangular LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar R7GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 8mcd
Viewing Angle: 120°
Wavelength: 568nm
Rated Power: 80mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.7mm x L  7mm x W  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.60
USD
Quantity
Unit Price
200
$0.128
400
$0.126
1,500
$0.123
2,500
$0.122
5,000+
$0.118
Product Variant Information section