text.skipToContent text.skipToNavigation

Manufacturer Part #

RL23504RD

Vertical 0.35 in. Length White LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar RL23504RD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 40mA
Intensity: 0.6mcd
Viewing Angle: 120°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.183
3,000
$0.181
4,000+
$0.179
Product Variant Information section