text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-322MC3F

SLR-322 Series Green Ø3.1 mm 35° Clear 25 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-322MC3F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 25mcd
Viewing Angle: 35°
Dimension: H  5.2mm x L  3.8mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$250.00
USD
Quantity
Unit Price
1
$0.133
200
$0.13
500
$0.128
1,250
$0.125
3,000+
$0.12
Product Variant Information section