text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-332DU3F

SLR-332 Series Orange Ø3.2 mm 85° Clear 10 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-332DU3F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 85°
Dimension: H  4.3mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The SLR-332DU3F is Orange color high brightness, Circular LED with 85° viewing angle and tinted diffused lens.

Features:

Circular f 3, high-brightness LED lamp
High reliability
Viewing angle 2? 1/2 : 85°
Applications:

Printers
Monitors
Television
Battery charge
View the SLR-322 series of LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$256.00
USD
Quantity
Unit Price
1
$0.136
200
$0.133
500
$0.131
1,250
$0.128
3,000+
$0.123
Product Variant Information section